B82464A4472M000 | |
---|---|
DigiKey Part Number | 495-2014-2-ND - Tape & Reel (TR) 495-2014-1-ND - Cut Tape (CT) 495-2014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464A4472M000 |
Description | FIXED IND 4.7UH 4.3A 18 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A4472M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.92600 | ¥99.26 |
25 | ¥9.02080 | ¥225.52 |
50 | ¥8.48080 | ¥424.04 |
100 | ¥7.03660 | ¥703.66 |
250 | ¥6.49560 | ¥1,623.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥5.14503 | ¥3,858.77 |
1,500 | ¥4.98423 | ¥7,476.35 |
3,750 | ¥4.82342 | ¥18,087.82 |
5,250 | ¥4.66264 | ¥24,478.86 |