SRR1280-220M | |
---|---|
DigiKey Part Number | SRR1280-220MTR-ND - Tape & Reel (TR) SRR1280-220MCT-ND - Cut Tape (CT) SRR1280-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-220M |
Description | FIXED IND 22UH 4.3A 38.6MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.3 A 38.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.6mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.21000 | ¥82.10 |
25 | ¥7.46120 | ¥186.53 |
50 | ¥7.01440 | ¥350.72 |
100 | ¥5.82080 | ¥582.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.37310 | ¥2,149.24 |
800 | ¥4.77616 | ¥3,820.93 |
1,200 | ¥4.62691 | ¥5,552.29 |
2,800 | ¥4.47763 | ¥12,537.36 |
10,000 | ¥4.17912 | ¥41,791.20 |