IHLP3232CZER150M11 | |
---|---|
DigiKey Part Number | 541-1623-2-ND - Tape & Reel (TR) 541-1623-1-ND - Cut Tape (CT) 541-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232CZER150M11 |
Description | FIXED IND 15UH 4.3A 85.3MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 4.3 A 85.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232CZER150M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.25900 | ¥82.59 |
25 | ¥7.46440 | ¥186.61 |
50 | ¥6.91760 | ¥345.88 |
100 | ¥6.40780 | ¥640.78 |
250 | ¥5.79020 | ¥1,447.55 |
500 | ¥5.36084 | ¥2,680.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.96201 | ¥4,962.01 |
2,000 | ¥4.59125 | ¥9,182.50 |
3,000 | ¥4.38658 | ¥13,159.74 |
5,000 | ¥4.14083 | ¥20,704.15 |
7,000 | ¥4.10296 | ¥28,720.72 |