2.85 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,985 In Stock | 1 : ¥8.70000 Cut Tape (CT) 4,000 : ¥4.35066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 2.85 A | 6A | Shielded | 90mOhm Max | - | 39MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
23,793 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 2.85 A | - | Unshielded | 24mOhm Max | 10 @ 25.2MHz | 800MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
9,939 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.56443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 2.85 A | - | Unshielded | 24mOhm Max | 10 @ 25.2MHz | 800MHz | - | -40°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
21,330 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 2.85 A | - | Unshielded | 24mOhm Max | 10 @ 25.2MHz | 800MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
30,446 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 2.85 A | 4A | Shielded | 115mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
1,170 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 270 nH | ±20% | 2.85 A | 4.5A | Unshielded | 28.6mOhm Max | - | 390MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
3,791 In Stock | 1 : ¥9.03000 Cut Tape (CT) 4,000 : ¥3.60205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 2.2 µH | ±20% | 2.85 A | 6A | Shielded | 90mOhm Max | - | 39MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
1,380 In Stock | 1 : ¥9.93000 Cut Tape (CT) 1,000 : ¥4.23634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.85 A | 2.5A | Shielded | 23mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
1,920 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 270 nH | ±20% | 2.85 A | 4.5A | Unshielded | 28.6mOhm Max | - | 390MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
6,809 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.02426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 4.7 µH | ±20% | 2.85 A | 4A | Shielded | 108mOhm Max | - | 17MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.079" (2.00mm) | |||
240 In Stock | 1 : ¥12.48000 Cut Tape (CT) 250 : ¥6.89688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 2.85 A | 4.3A | Shielded | 95.6mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
449 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.57049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.85 A | 4.9A | Shielded | 108mOhm Max | - | 17MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
203 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥0.76249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 330 nH | ±20% | 2.85 A | 4.42A | Shielded | 39mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
510 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 2.85 A | 3.67A | Unshielded | 24mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.335" (8.50mm) | |||
70 In Stock | 1 : ¥8.62000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Molded | - | 2.2 µH | ±20% | 2.85 A | 6A | Shielded | 90mOhm Max | - | 39MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.03458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.85 A | 2.5A | Shielded | 25mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥20.85000 Cut Tape (CT) 700 : ¥11.13766 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | - | 82 µH | ±10% | 2.85 A | 6.18A | Unshielded | 100mOhm Max | - | 3.95MHz | - | -40°C ~ 130°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.480" Dia (12.20mm) | 0.709" (18.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 270 nH | ±20% | 2.85 A | 4.5A | Unshielded | 22mOhm | - | 390MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥2.91046 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 2.2 µH | ±20% | 2.85 A | 6A | Shielded | 90mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 6.8 µH | ±20% | 2.85 A | 3.2A | Shielded | 28mOhm | - | 20MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥3.54165 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±20% | 2.85 A | 2.8A | Unshielded | 48.8mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 100 : ¥3.66980 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 2.85 A | - | Unshielded | 34mOhm Max | - | - | - | -40°C ~ 85°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.236" Dia (6.00mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.68657 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 2.85 A | 6A | Shielded | 90mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,600 : ¥4.36983 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 12 µH | ±30% | 2.85 A | 3.2A | Shielded | 82mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥5.65508 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.2 µH | ±30% | 2.85 A | 1.84A | Shielded | 39mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.244" W (6.30mm x 6.20mm) | 0.138" (3.50mm) |