RL-5480HC-4-82 | |
---|---|
DigiKey Part Number | 5594-RL-5480HC-4-82CT-ND - Cut Tape (CT) 5594-RL-5480HC-4-82TB-ND - Tape & Box (TB) |
Manufacturer | Renco Electronics, Inc. |
Manufacturer Product Number | RL-5480HC-4-82 |
Description | FIXED IND 82UH 2.85A 100MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 2.85 A 100mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 82 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.18A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.95MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.480" Dia (12.20mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥17.75000 | ¥177.50 |
25 | ¥16.35720 | ¥408.93 |
50 | ¥14.61840 | ¥730.92 |
100 | ¥12.18170 | ¥1,218.17 |
250 | ¥11.83396 | ¥2,958.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥11.13766 | ¥7,796.36 |
1,400 | ¥10.44158 | ¥14,618.21 |
3,500 | ¥10.09353 | ¥35,327.35 |
7,000 | ¥9.74547 | ¥68,218.29 |