IHLP1616BZER2R2M01 | |
---|---|
DigiKey Part Number | 541-1048-2-ND - Tape & Reel (TR) 541-1048-1-ND - Cut Tape (CT) 541-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZER2R2M01 |
Description | FIXED IND 2.2UH 2.85A 90MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.85 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZER2R2M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.35600 | ¥73.56 |
25 | ¥6.68280 | ¥167.07 |
50 | ¥6.28380 | ¥314.19 |
100 | ¥5.21320 | ¥521.32 |
250 | ¥4.81260 | ¥1,203.15 |
500 | ¥4.54528 | ¥2,272.64 |
1,000 | ¥4.14415 | ¥4,144.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.35066 | ¥17,402.64 |
8,000 | ¥4.20564 | ¥33,645.12 |
12,000 | ¥4.06062 | ¥48,727.44 |