Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1 µH | ±30% | 4.3 A | 7.5A | Shielded | 9mOhm | - | 110MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 2.2 µH | ±30% | 4.1 A | 5.6A | Shielded | 14mOhm | - | 30MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 3.3 µH | ±30% | 3.8 A | 4.5A | Shielded | 16mOhm | - | 30MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 4.7 µH | ±20% | 3.2 A | 4A | Shielded | 20mOhm | - | 25MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 6.8 µH | ±20% | 2.85 A | 3.2A | Shielded | 28mOhm | - | 20MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 10 µH | ±20% | 2.6 A | 2.6A | Shielded | 44mOhm | - | 15MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 15 µH | ±20% | 2.2 A | 2.2A | Shielded | 65mOhm | - | 10MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 22 µH | ±20% | 1.55 A | 1.7A | Shielded | 108mOhm | - | 10MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 33 µH | ±20% | 1.29 A | 1.6A | Shielded | 137mOhm | - | 6MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 47 µH | ±20% | 1.1 A | 1.25A | Shielded | 230mOhm Max | - | 6MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 68 µH | ±20% | 1 A | 1.1A | Shielded | 289mOhm | - | 5MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 100 µH | ±20% | 800 mA | 920mA | Shielded | 436mOhm | - | 3MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 1.5 µH | ±30% | 4.15 A | 6.5A | Shielded | 10mOhm | - | 60MHz | - | -40°C ~ 85°C | 100 kHz | Surface Mount | 2424 (6060 Metric) | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) |