LQH6PPN330M43L | |
---|---|
DigiKey Part Number | 490-5433-2-ND - Tape & Reel (TR) 490-5433-1-ND - Cut Tape (CT) 490-5433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH6PPN330M43L |
Description | FIXED IND 33UH 1.29A 137MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.29 A 137mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 137mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |