![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
LQH6PPN
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LQH6PPN1R0N43L FIXED IND 1UH 4.3A 9 MOHM SMD | FIXED IND 1UH 4.3A 9 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH6PPN2R2N43L FIXED IND 2.2UH 4.1A 14 MOHM SMD | FIXED IND 2.2UH 4.1A 14 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH6PPN3R3N43L FIXED IND 3.3UH 3.8A 16 MOHM SMD | FIXED IND 3.3UH 3.8A 16 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH6PPN4R7M43L FIXED IND 4.7UH 3.2A 20 MOHM SMD | FIXED IND 4.7UH 3.2A 20 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH6PPN6R8M43L FIXED IND 6.8UH 2.85A 28MOHM SMD | FIXED IND 6.8UH 2.85A 28MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH6PPN100M43L FIXED IND 10UH 2.6A 44 MOHM SMD | FIXED IND 10UH 2.6A 44 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH6PPN150M43L FIXED IND 15UH 2.2A 65 MOHM SMD | FIXED IND 15UH 2.2A 65 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH6PPN220M43L FIXED IND 22UH 1.55A 108MOHM SMD | FIXED IND 22UH 1.55A 108MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH6PPN330M43L FIXED IND 33UH 1.29A 137MOHM SMD | FIXED IND 33UH 1.29A 137MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH6PPN470M43L FIXED IND 47UH 1.1A 230 MOHM SMD | FIXED IND 47UH 1.1A 230 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH6PPN680M43L FIXED IND 68UH 1A 289 MOHM SMD | FIXED IND 68UH 1A 289 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH6PPN101M43L FIXED IND 100UH 800MA 436MOHM SM | FIXED IND 100UH 800MA 436MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH6PPN1R5N43L FIXED IND 1.5UH 4.15A 10MOHM SMD | FIXED IND 1.5UH 4.15A 10MOHM SMD | 0 | Tape & Reel (TR) | - |