Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,264 In Stock | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.03458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 670 mA | 550mA | Shielded | 390mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
1,912 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,000 : ¥5.03458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 820 mA | 680mA | Shielded | 260mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
3,020 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,000 : ¥5.22965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.5 A | 2A | Shielded | 33mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
1,490 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,000 : ¥5.08187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.53 A | 1.35A | Shielded | 80mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
9,060 In Stock | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥3.55854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 3.6 A | 3.3A | Shielded | 17mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
6,467 In Stock | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥4.51129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 200 mA | 150mA | Shielded | 3.85Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
4,814 In Stock | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.03458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1 A | 900mA | Shielded | 200mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
2,927 In Stock | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥3.79933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 3 A | 2.8A | Shielded | 22mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
1,118 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,000 : ¥5.09049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 530 mA | 430mA | Shielded | 580mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
2,624 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,000 : ¥5.27973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.45 A | 1.3A | Shielded | 91mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
1,813 In Stock | 1 : ¥12.73000 Cut Tape (CT) 1,000 : ¥4.83656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.15 A | 1.7A | Shielded | 42mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
503 In Stock | 1 : ¥14.04000 Cut Tape (CT) 1,000 : ¥5.03458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.15 A | 1.05A | Shielded | 150mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
1,297 In Stock | 1 : ¥12.07000 Cut Tape (CT) 1,000 : ¥5.14550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.9 A | 1.4A | Shielded | 55mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
851 In Stock | 1 : ¥14.04000 Cut Tape (CT) 1,000 : ¥4.51129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 330 mA | 300mA | Shielded | 1.7Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
833 In Stock | 1 : ¥14.04000 Cut Tape (CT) 1,000 : ¥4.51129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 3.4 A | 3A | Shielded | 19mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
337 In Stock | 1 : ¥14.04000 Cut Tape (CT) 1,000 : ¥5.03458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 250 mA | 200mA | Shielded | 2.75Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
34 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥5.03458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 290 mA | 250mA | Shielded | 2Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.03458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.85 A | 2.5A | Shielded | 25mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.03458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 430 mA | 360mA | Shielded | 880mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) |