B82472P6102M000 | |
---|---|
DigiKey Part Number | 495-77091-2-ND - Tape & Reel (TR) 495-77091-1-ND - Cut Tape (CT) 495-77091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6102M000 |
Description | FIXED IND 1UH 3.6A 17 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.6 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6102M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.02400 | ¥100.24 |
25 | ¥9.11280 | ¥227.82 |
50 | ¥8.56620 | ¥428.31 |
100 | ¥7.10800 | ¥710.80 |
250 | ¥6.56128 | ¥1,640.32 |
500 | ¥6.19676 | ¥3,098.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.55854 | ¥3,558.54 |