B82472P6684M000 | |
---|---|
DigiKey Part Number | 495-77102-2-ND - Tape & Reel (TR) 495-77102-1-ND - Cut Tape (CT) 495-77102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6684M000 |
Description | FIXED IND 680UH 250MA 2.75OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 250 mA 2.75Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6684M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.75Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥11.97000 | ¥119.70 |
25 | ¥11.03080 | ¥275.77 |
50 | ¥9.85500 | ¥492.75 |
100 | ¥8.21310 | ¥821.31 |
250 | ¥7.97860 | ¥1,994.65 |
500 | ¥7.50918 | ¥3,754.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.03458 | ¥5,034.58 |
3,000 | ¥4.87219 | ¥14,616.57 |
5,000 | ¥4.70978 | ¥23,548.90 |
10,000 | ¥4.54738 | ¥45,473.80 |