Fixed Inductors

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
470 nH1 µH2.2 µH
Current Rating (Amps)
2.85 A3.75 A5.6 A
Current - Saturation (Isat)
6A8.5A11.5A
DC Resistance (DCR)
18mOhm Max37mOhm Max90mOhm Max
Frequency - Self Resonant
39MHz90MHz97MHz
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP-1616BZ
IHLP1616BZER2R2MA1
IHLP-1616BZ-A1 2.2 20% ER E3
Vishay Dale
3,791
In Stock
1 : ¥9.03000
Cut Tape (CT)
4,000 : ¥3.60205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
2.2 µH
±20%
2.85 A
6A
Shielded
90mOhm Max
-
39MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP-1616BZ
IHLP1616BZERR47MA1
IHLP-1616BZ-A1 .47 20% ER E3
Vishay Dale
2,810
In Stock
1 : ¥9.03000
Cut Tape (CT)
4,000 : ¥3.60205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
470 nH
±20%
5.6 A
11.5A
Shielded
18mOhm Max
-
97MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP-1616BZ
IHLP1616BZER1R0MA1
IHLP-1616BZ-A1 1 20% ER E3
Vishay Dale
3,795
In Stock
1 : ¥9.03000
Cut Tape (CT)
4,000 : ¥3.60205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
1 µH
±20%
3.75 A
8.5A
Shielded
37mOhm Max
-
90MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
Showing
of 3

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.