NLCV32T-R10M-EFRD | |
---|---|
DigiKey Part Number | 445-NLCV32T-R10M-EFRDTR-ND - Tape & Reel (TR) 445-NLCV32T-R10M-EFRDCT-ND - Cut Tape (CT) 445-NLCV32T-R10M-EFRDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-R10M-EFRD |
Description | FIXED IND 100NH 2.85A 24MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 2.85 A 24mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-R10M-EFRD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | 10 @ 25.2MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.81400 | ¥18.14 |
25 | ¥1.67480 | ¥41.87 |
50 | ¥1.53520 | ¥76.76 |
100 | ¥1.35380 | ¥135.38 |
250 | ¥1.31160 | ¥327.90 |
500 | ¥1.17204 | ¥586.02 |
1,000 | ¥0.94881 | ¥948.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.94877 | ¥1,897.54 |
4,000 | ¥0.89296 | ¥3,571.84 |
6,000 | ¥0.86505 | ¥5,190.30 |
10,000 | ¥0.83715 | ¥8,371.50 |
50,000 | ¥0.78134 | ¥39,067.00 |