12.6 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
486 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥4.32970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 12.6 A | 17.1A | Shielded | 10.34mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
11,942 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.32942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 12.6 A | 16.2A | Shielded | 9.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
3,562 In Stock | 1 : ¥9.03000 Cut Tape (CT) 4,000 : ¥3.60192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 12.6 A | 12A | Shielded | 7.5mOhm Max | - | 171MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
3,655 In Stock | 1 : ¥9.93000 Cut Tape (CT) 4,000 : ¥3.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 12.6 A | 12A | Shielded | 7.5mOhm Max | - | 171MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
5,107 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥3.70558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 680 nH | ±20% | 12.6 A | 12A | Shielded | 8.2mOhm Max | - | 70MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
990 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,500 : ¥4.92615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 680 nH | ±20% | 12.6 A | 16A | Shielded | 7.8mOhm Max | - | 57MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.094" (2.40mm) | |||
697 In Stock | 1 : ¥28.49000 Cut Tape (CT) 100 : ¥12.82240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 12.6 A | 20A | Unshielded | 7.8mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.940" L x 0.820" W (23.87mm x 20.83mm) | 0.400" (10.16mm) | |||
565 In Stock | 1 : ¥28.49000 Tube | Tube | Active | Wirewound | - | 10 µH | ±20% | 12.6 A | 20A | Unshielded | 7.8mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.940" L x 0.820" W (23.87mm x 20.83mm) | 0.400" (10.16mm) | |||
2,730 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.20631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 560 nH | ±20% | 12.6 A | 11.3A | Shielded | 7.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.173" W (4.40mm x 4.40mm) | 0.083" (2.10mm) | |||
4,000 In Stock | 1 : ¥14.78000 Cut Tape (CT) 2,000 : ¥7.22437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 680 nH | ±20% | 12.6 A | 11.8A | Shielded | 9.63mOhm Max | - | 80MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.169" L x 0.169" W (4.30mm x 4.30mm) | 0.087" (2.20mm) | |||
648 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 22 µH | ±15% | 12.6 A | - | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
810 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥4.12383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 680 nH | ±20% | 12.6 A | 12A | Shielded | 8.2mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
225 In Stock | 1 : ¥19.87000 Cut Tape (CT) 500 : ¥10.29800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 800 nH | ±30% | 12.6 A | 21.2A | Shielded | 5.4mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.406" L x 0.394" W (10.30mm x 10.00mm) | 0.250" (6.35mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥2.75161 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 560 nH | ±20% | 12.6 A | 11.3A | Shielded | 7.8mOhm Max | - | 85MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.173" W (4.40mm x 4.40mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.52722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 680 nH | ±20% | 12.6 A | 16A | Shielded | 7.8mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 126 : ¥15.16937 Tray | Tray | Active | Toroidal | Iron | 8.2 µH | ±20% | 12.6 A | - | Unshielded | 6mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.570" (14.48mm) | |||
0 In Stock Check Lead Time | 200 : ¥15.83695 Box | Box | Active | Wirewound | Ferrite | 15 µH | ±20% | 12.6 A | 12.1A | Shielded | 5.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.945" L x 0.811" W (24.00mm x 20.60mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 200 : ¥18.39875 Box | Box | Active | Wirewound | Ferrite | 18 µH | ±20% | 12.6 A | 9.6A | Shielded | 5.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.945" L x 0.811" W (24.00mm x 20.60mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 490 : ¥20.62753 Tray | Tray | Active | Toroidal | - | 22 µH | ±15% | 12.6 A | - | Shielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Vertical, No Base, 2 PC Pin | - | 1.100" Dia x 0.550" W (27.94mm x 13.97mm) | - | |||
0 In Stock Check Lead Time | 400 : ¥32.76620 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±20% | 12.6 A | 36A | Shielded | 2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.480" W (13.50mm x 12.20mm) | 0.327" (8.30mm) | |||
0 In Stock | Active | Bulk | Active | Wirewound | - | 5.6 µH | ±10% | 12.6 A | - | Unshielded | 11mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
0 In Stock | Active | Bulk | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 12.6 A | - | Unshielded | 11mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Axial | Axial | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - |