EXLA1V0402-R56-R | |
---|---|
DigiKey Part Number | 283-EXLA1V0402-R56-RTR-ND - Tape & Reel (TR) 283-EXLA1V0402-R56-RCT-ND - Cut Tape (CT) 283-EXLA1V0402-R56-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0402-R56-R |
Description | IND MOLDED SHLD 0.56UH 9.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 12.6 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20631 | ¥6,618.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.62400 | ¥56.24 |
25 | ¥5.15560 | ¥128.89 |
50 | ¥4.68600 | ¥234.30 |
100 | ¥4.17040 | ¥417.04 |
250 | ¥3.93628 | ¥984.07 |
500 | ¥3.37394 | ¥1,686.97 |
1,000 | ¥2.99910 | ¥2,999.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.95000 | ¥49.50 |
25 | ¥4.47600 | ¥111.90 |
50 | ¥4.14740 | ¥207.37 |
100 | ¥3.84210 | ¥384.21 |
250 | ¥3.47264 | ¥868.16 |
500 | ¥3.21616 | ¥1,608.08 |
1,000 | ¥2.97775 | ¥2,977.75 |