CDPQ2010NP-150M-250 | |
---|---|
DigiKey Part Number | 308-CDPQ2010NP-150M-250-ND |
Manufacturer | |
Manufacturer Product Number | CDPQ2010NP-150M-250 |
Description | INDUCTOR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 12.6 A 5.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.945" L x 0.811" W (24.00mm x 20.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥15.83695 | ¥3,167.39 |