744393230068 | |
---|---|
DigiKey Part Number | 732-744393230068TR-ND - Tape & Reel (TR) 732-744393230068CT-ND - Cut Tape (CT) 732-744393230068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393230068 |
Description | POWER INDUCTOR 4020; 0.68 H; 12. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 12.6 A 9.63mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥11.98600 | ¥119.86 |
100 | ¥10.09770 | ¥1,009.77 |
500 | ¥8.61998 | ¥4,309.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.22437 | ¥14,448.74 |