PB2020.103NL | |
---|---|
DigiKey Part Number | 553-1634-5-ND |
Manufacturer | |
Manufacturer Product Number | PB2020.103NL |
Description | FIXED IND 10UH 12.6A 7.8MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 12.6 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.820" W (23.87mm x 20.83mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
20 | ¥23.82800 | ¥476.56 |
40 | ¥18.64800 | ¥745.92 |
100 | ¥17.09470 | ¥1,709.47 |
260 | ¥16.57658 | ¥4,309.91 |
500 | ¥16.05862 | ¥8,029.31 |
1,000 | ¥15.02250 | ¥15,022.50 |
2,500 | ¥14.50450 | ¥36,261.25 |