CDRH10D60BT150NP-R80NC | |
---|---|
DigiKey Part Number | 308-CDRH10D60BT150NP-R80NCTR-ND - Tape & Reel (TR) 308-CDRH10D60BT150NP-R80NCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH10D60BT150NP-R80NC |
Description | FIXED IND 800NH 12.6A 5.4MOHM SM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 800 nH Shielded Inductor 12.6 A 5.4mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 800 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.394" W (10.30mm x 10.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥16.91200 | ¥169.12 |
25 | ¥15.58840 | ¥389.71 |
50 | ¥13.92980 | ¥696.49 |
100 | ¥11.60820 | ¥1,160.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.29800 | ¥5,149.00 |