Eaton - Electronics Division Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,637 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 0.15 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
3,120 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | 0.1 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.453" (11.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
3,970 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 0.22 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.551" (14.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
2,108 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 0.1 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.453" (11.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
3,562 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | 0.33 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
3,982 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | 0.22 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.551" (14.00mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
3,703 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | 0.68 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.768" (19.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
611 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 0.33 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
340 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 0.68 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
281 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | 1 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.433" W (26.00mm x 11.00mm) | 0.807" (20.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
528 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | 0.47 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.276" W (26.00mm x 7.00mm) | 0.669" (17.00mm) | PC Pins | 0.886" (22.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
528 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | 0.33 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.276" W (26.00mm x 7.00mm) | 0.669" (17.00mm) | PC Pins | 0.886" (22.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
401 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | 0.22 µF | ±10% | 480V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.335" W (26.00mm x 8.50mm) | 0.689" (17.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X1 | - | |||
280 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | 1 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.819" (20.80mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
867 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | 0.027 µF | ±5% | - | 630V | Polypropylene (PP), Metallized | 25 mOhms | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
340 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | 0.68 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
2,754 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | 0.68 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.768" (19.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
3,485 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | 0.022 µF | ±5% | - | 1600V (1.6kV) | Polypropylene (PP), Metallized | 30 mOhms | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.551" (14.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
697 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | 0.047 µF | ±5% | - | 630V | Polypropylene (PP), Metallized | 15 mOhms | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.551" (14.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
372 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | 0.68 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.394" W (26.00mm x 10.00mm) | 0.768" (19.50mm) | PC Pins | 0.886" (22.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
3,060 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | 0.015 µF | ±5% | - | 2000V (2kV) | Polypropylene (PP), Metallized | 45 mOhms | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
230 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | 1.5 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.996" (25.30mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
867 In Stock | 1 : ¥13.79000 Bulk | Bulk | Active | 0.027 µF | ±5% | - | 630V | Polypropylene (PP), Metallized | 25 mOhms | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
340 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | 1 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | - | |||
340 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | 0.22 µF | ±10% | 480V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X1 | - |