EFX2A30K104B012LH | |
---|---|
DigiKey Part Number | 283-EFX2A30K104B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2A30K104B012LH |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.93200 | ¥39.32 |
50 | ¥3.31340 | ¥165.67 |
100 | ¥2.69860 | ¥269.86 |
500 | ¥2.24866 | ¥1,124.33 |
1,054 | ¥1.89363 | ¥1,995.89 |
3,162 | ¥1.77528 | ¥5,613.44 |
5,270 | ¥1.65693 | ¥8,732.02 |