EFX2A30K474C022LH | |
---|---|
DigiKey Part Number | 283-EFX2A30K474C022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2A30K474C022LH |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.276" W (26.00mm x 7.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.52700 | ¥65.27 |
50 | ¥5.95040 | ¥297.52 |
100 | ¥4.87500 | ¥487.50 |
528 | ¥3.89080 | ¥2,054.34 |
1,056 | ¥3.43312 | ¥3,625.37 |
2,640 | ¥3.20422 | ¥8,459.14 |
5,280 | ¥3.08978 | ¥16,314.04 |