EFX2S30K154B022LH | |
---|---|
DigiKey Part Number | 283-EFX2S30K154B022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K154B022LH |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.57800 | ¥25.78 |
50 | ¥2.05080 | ¥102.54 |
100 | ¥1.69290 | ¥169.29 |
867 | ¥1.19047 | ¥1,032.14 |
1,734 | ¥1.12433 | ¥1,949.59 |
2,601 | ¥1.05822 | ¥2,752.43 |
5,202 | ¥0.99207 | ¥5,160.75 |