EFX2S30K105C052LH | |
---|---|
DigiKey Part Number | 283-EFX2S30K105C052LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K105C052LH |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.433" W (26.00mm x 11.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.37100 | ¥63.71 |
50 | ¥5.81420 | ¥290.71 |
336 | ¥4.47313 | ¥1,502.97 |
672 | ¥3.80204 | ¥2,554.97 |
1,008 | ¥3.35478 | ¥3,381.62 |
2,688 | ¥3.13112 | ¥8,416.45 |
5,040 | ¥3.01930 | ¥15,217.27 |