1 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,281 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | 1 µF | ±10% | 84V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.276" W (17.50mm x 7.00mm) | 0.512" (13.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
149,767 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.29409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.177" W (7.30mm x 4.50mm) | 0.374" (9.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
101,333 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | 1 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.689" L x 0.307" W (17.50mm x 7.80mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
34,146 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 1 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.177" W (7.30mm x 4.50mm) | 0.374" (9.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
136,551 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,700 : ¥0.99204 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.197" W (7.20mm x 5.00mm) | 0.398" (10.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
16,654 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | 1 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.177" W (7.30mm x 4.50mm) | 0.374" (9.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
20,448 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 1 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.291" W (18.50mm x 7.40mm) | 0.630" (16.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
1,913 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥2.20959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 µF | ±20% | 12V | 16V | Acrylic, Metallized - Stacked | - | -40°C ~ 85°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.063" (1.60mm) | Solder Pads | - | EMI, RFI Suppression | - | Low ESR | |||
27,050 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | 1 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.433" W (26.50mm x 11.00mm) | 0.807" (20.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
7,600 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | 1 µF | ±10% | 160V | 250V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.043" L x 0.236" W (26.50mm x 6.00mm) | 0.591" (15.00mm) | PC Pins | 0.886" (22.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
38,200 In Stock | 1 : ¥8.70000 Cut Tape (CT) 350 : ¥4.06526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.433" W (26.50mm x 11.00mm) | 0.807" (20.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
7,950 In Stock 32,000 Factory | 1 : ¥8.78000 Cut Tape (CT) 2,000 : ¥3.23393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 µF | ±20% | 12V | 10V | Acrylic, Metallized | - | -40°C ~ 85°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.055" (1.40mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
1,560 In Stock 6,000 Factory | 1 : ¥9.11000 Cut Tape (CT) 2,000 : ¥4.26040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 µF | ±20% | 12V | 16V | Acrylic, Metallized | - | -40°C ~ 85°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.063" (1.60mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
62,160 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | 1 µF | ±5% | 84V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.713" L x 0.366" W (18.10mm x 9.30mm) | 0.555" (14.10mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
8,296 In Stock | 1 : ¥10.75000 Tray | Tray | Active | 1 µF | ±10% | 275V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.870" (22.10mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
5,791 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | 1 µF | ±10% | 275V | 560V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.791" (20.10mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
6,609 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | 1 µF | ±20% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.748" (19.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
1,996 In Stock | 1 : ¥13.05000 Bulk | Bulk | Active | 1 µF | ±10% | - | 450V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.717" L x 0.335" W (18.20mm x 8.50mm) | 0.705" (17.90mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | - | - | |||
20,303 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | 1 µF | ±10% | - | 630V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.492" W (31.00mm x 12.50mm) | 0.902" (22.90mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
2,000 In Stock | 1 : ¥15.84000 Bulk | Bulk | Active | 1 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.374" W (18.00mm x 9.50mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
143 In Stock | 1 : ¥17.40000 Bulk | Bulk | Active | 1 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1,629 In Stock | 1 : ¥17.82000 Bulk | Bulk | Active | 1 µF | ±20% | 275V | 760V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.433" W (26.00mm x 11.00mm) | 0.846" (21.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
3,838 In Stock | 1 : ¥19.38000 Cut Tape (CT) 900 : ¥8.54531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 2824 (7260 Metric) | 0.283" L x 0.240" W (7.20mm x 6.10mm) | 0.224" (5.70mm) | Solder Pads | - | General Purpose | - | - | |||
4,172 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | 1 µF | ±10% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 1.240" L x 0.531" W (31.50mm x 13.50mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Pulse, DV/DT | AEC-Q200 | - | |||
5,652 In Stock | 1 : ¥20.85000 Cut Tape (CT) 1,750 : ¥8.59506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 40V | 63V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 2220 (5750 Metric) | 0.236" L x 0.197" W (6.00mm x 5.00mm) | 0.173" (4.40mm) | Solder Pads | - | Automotive | AEC-Q200 | High Temperature |