B32923C3105M189 | |
---|---|
DigiKey Part Number | 495-6919-2-ND - Tape & Reel (TR) 495-6919-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32923C3105M189 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3105M189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.50200 | ¥65.02 |
50 | ¥5.93080 | ¥296.54 |
100 | ¥4.85860 | ¥485.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥4.06526 | ¥1,422.84 |
700 | ¥3.45550 | ¥2,418.85 |
1,050 | ¥3.04896 | ¥3,201.41 |
2,450 | ¥2.84572 | ¥6,972.01 |
8,750 | ¥2.82315 | ¥24,702.56 |