EFPLS63J273B022LH | |
---|---|
DigiKey Part Number | 283-EFPLS63J273B022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS63J273B022LH |
Description | CAP FILM 0.027UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 25 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥7.82400 | ¥78.24 |
50 | ¥7.14080 | ¥357.04 |
100 | ¥5.85030 | ¥585.03 |
867 | ¥4.39437 | ¥3,809.92 |
1,734 | ¥4.11972 | ¥7,143.59 |
2,601 | ¥3.84507 | ¥10,001.03 |
5,202 | ¥3.70775 | ¥19,287.72 |