EFX2S30K334B092LH | |
---|---|
DigiKey Part Number | 283-EFX2S30K334B092LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K334B092LH |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥4.20300 | ¥42.03 |
50 | ¥3.34460 | ¥167.23 |
100 | ¥2.76260 | ¥276.26 |
612 | ¥2.15815 | ¥1,320.79 |
1,224 | ¥1.83446 | ¥2,245.38 |
3,060 | ¥1.72656 | ¥5,283.27 |
5,508 | ¥1.61865 | ¥8,915.52 |