EFX2A30K684C042LH | |
---|---|
DigiKey Part Number | 283-EFX2A30K684C042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2A30K684C042LH |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥9.40000 | ¥94.00 |
50 | ¥8.57600 | ¥428.80 |
372 | ¥6.59632 | ¥2,453.83 |
744 | ¥5.60695 | ¥4,171.57 |
1,116 | ¥4.94729 | ¥5,521.18 |
2,604 | ¥4.61748 | ¥12,023.92 |
5,208 | ¥4.45257 | ¥23,188.98 |