BSZ215CHXTMA1 | |
---|---|
DigiKey Part Number | 448-BSZ215CHXTMA1TR-ND - Tape & Reel (TR) 448-BSZ215CHXTMA1CT-ND - Cut Tape (CT) 448-BSZ215CHXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ215CHXTMA1 |
Description | MOSFET N/P-CH 20V 8TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.1A, 3.2A 2.5W Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ215CHXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.1A, 3.2A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 5.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 419pF @ 10V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TSDSON-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥9.90900 | ¥99.09 |
100 | ¥7.70900 | ¥770.90 |
500 | ¥6.53402 | ¥3,267.01 |
1,000 | ¥5.32266 | ¥5,322.66 |
2,000 | ¥5.01069 | ¥10,021.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.77208 | ¥23,860.40 |
10,000 | ¥4.55182 | ¥45,518.20 |