SQ4532AEY-T1_GE3 | |
---|---|
DigiKey Part Number | SQ4532AEY-T1_GE3TR-ND - Tape & Reel (TR) SQ4532AEY-T1_GE3CT-ND - Cut Tape (CT) SQ4532AEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4532AEY-T1_GE3 |
Description | MOSFET N/P-CH 30V 7.3A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.3A (Tc), 5.3A (Tc) 3.3W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4532AEY-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.3A (Tc), 5.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 4.9A, 10V, 70mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 10V, 10.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 535pF @ 15V, 528pF @ 15V | |
Power - Max | 3.3W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥7.38900 | ¥73.89 |
25 | ¥6.23920 | ¥155.98 |
100 | ¥4.93720 | ¥493.72 |
250 | ¥4.30016 | ¥1,075.04 |
500 | ¥3.91018 | ¥1,955.09 |
1,000 | ¥3.58534 | ¥3,585.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.23816 | ¥8,095.40 |
5,000 | ¥3.02647 | ¥15,132.35 |
7,500 | ¥2.91964 | ¥21,897.30 |
12,500 | ¥2.80062 | ¥35,007.75 |
17,500 | ¥2.73068 | ¥47,786.90 |
25,000 | ¥2.66312 | ¥66,578.00 |