NCP45521IMNTWG-L | |
---|---|
DigiKey Part Number | NCP45521IMNTWG-LOSTR-ND - Tape & Reel (TR) NCP45521IMNTWG-LOSCT-ND - Cut Tape (CT) NCP45521IMNTWG-LOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45521IMNTWG-L |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.5A 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45521IMNTWG-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 10.5A | |
Rds On (Typ) | 12.8mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.31300 | ¥113.13 |
25 | ¥10.74160 | ¥268.54 |
100 | ¥8.24670 | ¥824.67 |
250 | ¥7.28800 | ¥1,822.00 |
500 | ¥6.90444 | ¥3,452.22 |
1,000 | ¥5.37020 | ¥5,370.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10165 | ¥15,304.95 |
6,000 | ¥4.90987 | ¥29,459.22 |
15,000 | ¥4.75643 | ¥71,346.45 |