SQ3585EV-T1_GE3 | |
---|---|
DigiKey Part Number | SQ3585EV-T1_GE3TR-ND - Tape & Reel (TR) SQ3585EV-T1_GE3CT-ND - Cut Tape (CT) SQ3585EV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3585EV-T1_GE3 |
Description | MOSFET N/P-CH 20V 3.57A 6TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.57A (Tc), 2.5A (Tc) 1.67W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.57A (Tc), 2.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 77mOhm @ 1A, 4.5V, 166mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 4.5V, 3.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.67W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.78700 | ¥257.87 |
25 | ¥24.38000 | ¥609.50 |
100 | ¥21.12960 | ¥2,112.96 |
250 | ¥20.04636 | ¥5,011.59 |
500 | ¥17.98752 | ¥8,993.76 |
1,000 | ¥15.17024 | ¥15,170.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.41168 | ¥43,235.04 |