DMP3099LQ-7 | |
---|---|
DigiKey Part Number | 31-DMP3099LQ-7TR-ND - Tape & Reel (TR) 31-DMP3099LQ-7CT-ND - Cut Tape (CT) 31-DMP3099LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3099LQ-7 |
Description | MOSFET P-CH 30V 3.8A SOT23 T&R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.8A (Ta) 1.08W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 563 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.08W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.95400 | ¥19.54 |
100 | ¥0.98760 | ¥98.76 |
500 | ¥0.80554 | ¥402.77 |
1,000 | ¥0.59767 | ¥597.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50285 | ¥1,508.55 |
6,000 | ¥0.48077 | ¥2,884.62 |
9,000 | ¥0.41580 | ¥3,742.20 |
30,000 | ¥0.40800 | ¥12,240.00 |
75,000 | ¥0.33783 | ¥25,337.25 |
150,000 | ¥0.33264 | ¥49,896.00 |