AO3413A | |
---|---|
DigiKey Part Number | 4518-AO3413ATR-ND - Tape & Reel (TR) 4518-AO3413ACT-ND - Cut Tape (CT) 4518-AO3413ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3413A |
Description | SOT-23-3 POWER MOSFETS ROHS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 745 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.01640 | ¥50.41 |
100 | ¥1.54020 | ¥154.02 |
250 | ¥1.30504 | ¥326.26 |
500 | ¥1.16038 | ¥580.19 |
1,000 | ¥1.03936 | ¥1,039.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82686 | ¥2,480.58 |
6,000 | ¥0.78093 | ¥4,685.58 |
15,000 | ¥0.71203 | ¥10,680.45 |
30,000 | ¥0.66609 | ¥19,982.70 |
75,000 | ¥0.59718 | ¥44,788.50 |