EPC2204A | |
---|---|
DigiKey Part Number | 917-EPC2204ATR-ND - Tape & Reel (TR) 917-EPC2204ACT-ND - Cut Tape (CT) 917-EPC2204ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2204A |
Description | TRANS GAN 80V .006OHM AECQ101 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 29A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2204A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 16A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 851 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥19.74500 | ¥197.45 |
100 | ¥15.71680 | ¥1,571.68 |
500 | ¥13.29856 | ¥6,649.28 |
1,000 | ¥11.28364 | ¥11,283.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.71944 | ¥26,798.60 |
5,000 | ¥10.31646 | ¥51,582.30 |