M34E04-FMC9TG | |
---|---|
DigiKey Part Number | 497-14914-2-ND - Tape & Reel (TR) 497-14914-1-ND - Cut Tape (CT) 497-14914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M34E04-FMC9TG |
Description | IC EEPROM 4KBIT I2C 1MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M34E04-FMC9TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.29560 | ¥57.39 |
50 | ¥2.28400 | ¥114.20 |
100 | ¥2.02860 | ¥202.86 |
250 | ¥2.00288 | ¥500.72 |
500 | ¥1.97248 | ¥986.24 |
1,000 | ¥1.91986 | ¥1,919.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.72583 | ¥8,629.15 |
10,000 | ¥1.70677 | ¥17,067.70 |
15,000 | ¥1.69555 | ¥25,433.25 |
25,000 | ¥1.65518 | ¥41,379.50 |