DMTH4011SPD-13 | |
---|---|
DigiKey Part Number | DMTH4011SPD-13DITR-ND - Tape & Reel (TR) DMTH4011SPD-13DICT-ND - Cut Tape (CT) DMTH4011SPD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4011SPD-13 |
Description | MOSFET 2N-CH 40V 11.1A PWRDI50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11.1A (Ta), 42A (Tc) 2.6W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 11.1A (Ta), 42A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 805pF @ 20V | |
Power - Max | 2.6W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.49200 | ¥54.92 |
100 | ¥3.80110 | ¥380.11 |
500 | ¥3.17638 | ¥1,588.19 |
1,000 | ¥2.70332 | ¥2,703.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40764 | ¥6,019.10 |
5,000 | ¥2.28093 | ¥11,404.65 |
12,500 | ¥2.15507 | ¥26,938.37 |