S4PJHM3_A/H | |
---|---|
DigiKey Part Number | 112-S4PJHM3_A/HTR-ND - Tape & Reel (TR) 112-S4PJHM3_A/HCT-ND - Cut Tape (CT) 112-S4PJHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4PJHM3_A/H |
Description | DIODE GEN PURP 600V 4A TO277A |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58690 | ¥258.69 |
500 | ¥2.01994 | ¥1,009.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46767 | ¥4,403.01 |
7,500 | ¥1.39304 | ¥10,447.80 |
10,500 | ¥1.29354 | ¥13,582.17 |
37,500 | ¥1.26369 | ¥47,388.38 |