M24C64-DRMF3TG/K | |
---|---|
DigiKey Part Number | 497-15363-2-ND - Tape & Reel (TR) 497-15363-1-ND - Cut Tape (CT) 497-15363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-DRMF3TG/K |
Description | IC EEPROM 64KBIT I2C 1MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-DRMF3TG/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.33800 | ¥63.38 |
25 | ¥6.25600 | ¥156.40 |
50 | ¥6.21820 | ¥310.91 |
100 | ¥5.56050 | ¥556.05 |
250 | ¥5.51336 | ¥1,378.34 |
500 | ¥5.43194 | ¥2,715.97 |
1,000 | ¥5.23761 | ¥5,237.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.09031 | ¥12,725.77 |
5,000 | ¥4.77059 | ¥23,852.95 |
12,500 | ¥4.61387 | ¥57,673.38 |