PMEG3020EH,115 | |
---|---|
DigiKey Part Number | 1727-3873-2-ND - Tape & Reel (TR) 1727-3873-1-ND - Cut Tape (CT) 1727-3873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EH,115 |
Description | DIODE SCHOTTKY 30V 2A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3020EH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 72pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.99090 | ¥99.09 |
500 | ¥0.80866 | ¥404.33 |
1,000 | ¥0.59997 | ¥599.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50474 | ¥1,514.22 |
6,000 | ¥0.48256 | ¥2,895.36 |
9,000 | ¥0.45924 | ¥4,133.16 |