MT53E256M32D2DS-053 AUT:B | |
---|---|
DigiKey Part Number | MT53E256M32D2DS-053AUT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E256M32D2DS-053 AUT:B |
Description | IC DRAM 8GBIT 1.866GHZ 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit 1.866 GHz 200-WFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | - | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.74000 | ¥177.74 |
10 | ¥165.49300 | ¥1,654.93 |
25 | ¥163.72000 | ¥4,093.00 |
40 | ¥159.68075 | ¥6,387.23 |
80 | ¥140.17625 | ¥11,214.10 |
230 | ¥135.44822 | ¥31,153.09 |
440 | ¥131.80336 | ¥57,993.48 |