FFC2A32-10-T | |
---|---|
DigiKey Part Number | 2073-FFC2A32-10-TTR-ND - Tape & Reel (TR) 2073-FFC2A32-10-TCT-ND - Cut Tape (CT) 2073-FFC2A32-10-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A32-10-T |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC2A32-10-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥2.87680 | ¥71.92 |
50 | ¥2.64360 | ¥132.18 |
100 | ¥2.53930 | ¥253.93 |
250 | ¥2.28036 | ¥570.09 |
500 | ¥2.17658 | ¥1,088.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥1.81382 | ¥2,176.58 |
2,400 | ¥1.65838 | ¥3,980.11 |
6,000 | ¥1.55473 | ¥9,328.38 |
8,400 | ¥1.45108 | ¥12,189.07 |
12,000 | ¥1.39926 | ¥16,791.12 |
30,000 | ¥1.37853 | ¥41,355.90 |
60,000 | ¥1.34743 | ¥80,845.80 |