05-10-A-0076-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-10-A-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-A-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 10POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.73000 | ¥9.73 |
10 | ¥8.22800 | ¥82.28 |
25 | ¥7.89600 | ¥197.40 |
50 | ¥7.72840 | ¥386.42 |
100 | ¥7.39150 | ¥739.15 |
300 | ¥6.71990 | ¥2,015.97 |
500 | ¥6.04792 | ¥3,023.96 |
1,000 | ¥5.37590 | ¥5,375.90 |
2,500 | ¥4.87189 | ¥12,179.72 |