05-10-A-0101-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-10-A-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-A-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 10POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.90000 | ¥9.90 |
10 | ¥8.38000 | ¥83.80 |
25 | ¥8.03800 | ¥200.95 |
50 | ¥7.86540 | ¥393.27 |
100 | ¥7.52350 | ¥752.35 |
300 | ¥6.83957 | ¥2,051.87 |
500 | ¥6.15560 | ¥3,077.80 |
1,000 | ¥5.47164 | ¥5,471.64 |
2,500 | ¥4.95868 | ¥12,396.70 |