05-10-A-0304-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-10-A-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-A-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 10POS 0.5MM 11" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
10 | ¥9.53100 | ¥95.31 |
25 | ¥9.14200 | ¥228.55 |
50 | ¥8.94720 | ¥447.36 |
100 | ¥8.55790 | ¥855.79 |
300 | ¥7.78000 | ¥2,334.00 |
500 | ¥7.00208 | ¥3,501.04 |
1,000 | ¥6.22399 | ¥6,223.99 |
2,500 | ¥5.64050 | ¥14,101.25 |