AUB1212H-CK15 | |
---|---|
DigiKey Part Number | 603-1765-ND |
Manufacturer | |
Manufacturer Product Number | AUB1212H-CK15 |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Superflo 88.6 CFM (2.48m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AUB1212H-CK15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 88.6 CFM (2.48m³/min) | |
Static Pressure | 0.161 in H2O (40.2 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
Power (Watts) | 3.24 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.485 lb (220.00 g) | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.09000 | ¥127.09 |
10 | ¥121.34600 | ¥1,213.46 |
25 | ¥109.79160 | ¥2,744.79 |
54 | ¥101.12352 | ¥5,460.67 |
108 | ¥90.72296 | ¥9,798.08 |
270 | ¥83.78863 | ¥22,622.93 |
540 | ¥78.01015 | ¥42,125.48 |