172300 | |
---|---|
DigiKey Part Number | ACX1483-ND |
Manufacturer | |
Manufacturer Product Number | 172300 |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp or Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-401 (.250" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Insulator, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.92000 | ¥214.92 |
10 | ¥188.20300 | ¥1,882.03 |
25 | ¥180.06720 | ¥4,501.68 |
50 | ¥174.25840 | ¥8,712.92 |
100 | ¥168.45090 | ¥16,845.09 |
300 | ¥159.15667 | ¥47,747.00 |
500 | ¥154.50988 | ¥77,254.94 |