LTM2881HY-5#PBF | |
---|---|
DigiKey Part Number | LTM2881HY-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2881HY-5#PBF |
Description | DGTL ISO 2.5KV RS422/RS485 32BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 30kV/µs CMTI 32-BBGA Module |
Datasheet | Datasheet |
EDA/CAD Models | LTM2881HY-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.53000 | ¥233.53 |
10 | ¥215.34400 | ¥2,153.44 |
25 | ¥205.66480 | ¥5,141.62 |
119 | ¥183.88992 | ¥21,882.90 |
238 | ¥175.42080 | ¥41,750.15 |
476 | ¥166.95229 | ¥79,469.29 |